E-Switch PB66 Series Pushbutton Switch

E-Switch's PB66 Series illuminated pushbutton switch is easy to operate and is totally protected against dust and strong jets of water at an IP66 rating. Illuminated and non-illuminated options are available for this switch, and it comes with a laser etched power symbol on the round actuator. The housing is constructed from a non-metal durable material which makes this pushbutton quite affordable over its metal counterparts. The double-pole, double-throw (DPDT) circuits on these switches perform Off-On latching functions and come with a UL electrical rating of 16(16)A @ 127VAC.

  • This panel mount pushbutton is available as illuminated power symbol in multiple LED colors or non-illuminated with laser etched power symbol
  • The standard termination is 6.3mm quick connect
  • Requires 25mm cutout
  • Offers 13 N actuation force
  • Provides contact rating -16A, 127VAC
  • DPDT Off-On latching contact arrangement
  • Electrical life expectancy is 50,000 cycles
  • Operating temperature range: 0°C to 55°C
  • Storage temperature range: -25°C to 85°C
  • Medical Electronics
  • Industrial (non-Robotics)
  • Computer / Datacom / Telecommunications
  • Gaming & Vending Systems
  • Banking / Office / Retail Systems
  • Consumer Electronics
  • Commercial appliances
  • Security devices
  • Kiosks/ vending machines
  • Medical equipment
  • Electrical housewares
  • Industrial controls

E-Switch PB66 Series Pushbutton Switch | Video

PB66EE2CR6N

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Pushbutton Switch, DPDT, Off-On, 16(16)A @ 127VAC,
Pricing
PB66EE2CR6P31

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Pushbutton Switch, DPDT, Off-On, 16(16)A @ 127VAC, Illuminated Green
Pricing