JAE MX80 Series Compact Waterproof In-line Connectors
JAE MX80 Series is a family of compact, high-performance, waterproof automotive in-line connectors. They are miniaturized by design and ideal for use in areas where vehicle mounting space is limited. MX80 Series sealed miniature relay connectors meet the latest needs of the automotive and transportation market. As car manufacturers continuously strive to add functionality, more and more electronic systems are fit into ever-shrinking available vehicular space. The need for miniaturization has never been greater than it is today. The MX80 series connectors have been specifically designed to address this need and support a varying wire size range for exceptional power and control. In addition, an IPX9K type is available for 4 positions.
- ISO/JASO/EWCAP/VDA standard 0.64mm tab size
- Terminal Position Assurance (TPA) on pin and socket housing
- USCAR-2 and LV214 tested
- IPX7 ingress protection rated (4 positions also available in IPX9K)
- Compatible with 2.54mm pitch pin contacts
- Integrated bracket on pin housings support chassis fastening vehicle clips
- Automotive (non-EV)
- Side view mirrors
- Interior/ exterior lighting
- Sunroof modules
- Body sensors
- Peripheral devices
JAE MX80 Compact, Waterproof Connector Series | Video
JAE MX80 Series Compact Waterproof Automotive In Line Connectors | Digital Datasheet


Availability | |||
---|---|---|---|
Immediate Shipment: | |||
Minimum: NA | Multiple: NA | ||
Stock Location: | Unit Of Measure: | ||
Factory Lead: | Factory Stock: | ||
Compact Waterproof In-line Connector for Automotive Applications, Connector Pin Housing, 4 Position, Key A, IPX9K Type, 2.54mm Contact Pitch |
Availability | |||
---|---|---|---|
Immediate Shipment: | |||
Minimum: NA | Multiple: NA | ||
Stock Location: | Unit Of Measure: | ||
Factory Lead: | Factory Stock: | ||
Compact Waterproof In-line Connector for Automotive Applications, Connector Socket Housing, 4 Position, Key A, IPX9K Type, 2.54mm Contact Pitch |