HellermannTyton HelaCon Releasable Wire Connectors

Plastic wire nuts are yesterday’s news. Electricians know the story. First, wires must be twisted together, then plastic nuts must be screwed on. Sometimes, installers add electrical tape “just in case.”

HelaCon Releasable Wire Connectors replace traditional twist-on wire connectors. They provide faster, easier and more reliable connections and distribution of cable and conductors in electrical installation applications.

HellermannTyton's HelaCon releasable wire connectors feature levers that open to allow insertion and repositioning of wires. Once the wire is inserted, the lever can be snapped closed to establish a secure connection. Suitable for use with 12 AWG solid wire and 14 - 28 AWG stranded wire. Connecting more than three wires can be a challenge using wire nuts. HelaCon connectors make it easy to connect up to five conductors. They can connect solid and stranded wires within same housing for versatile wire management.

  • Quick release simplifies insertion and removal of wires for fast, safe and secure operation
  • Connects solid and stranded wires within same housing for versatile wire management
  • Accepts 12 AWG solid wire and 14 - 28 AWG stranded wire
  • Clear housing eases inspection with visual verification that wires have been inserted properly
  • Polycarbonate material
  • Operating temperature: -22°F to 185°F (-30°C to 85°C)
  • Color: clear
  • Industrial (non-Robotics)
  • Lighting, Signs & Displays
  • Power Generation, Fuel & Energy
  • Computer / Datacom / Telecommunications
  • Automotive (non-EV)
  • Construction Equipment (Not Vehicles)
  • Other

*Electrical installations
*Junction boxes

  • Lighting Installations: Connecting multiple lighting fixtures and switches in both residential and commercial settings.
  • Outlet and Switch Connections: Safe and efficient wiring of power outlets and light switches.
  • Distribution Boxes: Organizing and connecting wires in electrical distribution and junction boxes.
  • Control Panels: Securing connections within control panels for industrial machinery and equipment.
  • Temporary Installations: Applications where the wiring may need to be frequently changed or moved, such as trade shows or temporary buildings.
148-90059

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Helacon Releasable Wire Connector, 2-Port
Pricing
148-90060

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Helacon Releasable Wire Connector, 3-Port
Pricing
148-90061

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Helacon Releasable Wire Connector, 5-Port
Pricing
Loading