Molex Cardinal Test High-Frequency Cable Assemblies

The Molex Cardinal Test High-Frequency Cable Assemblies, part of the Series 73239 MX-VNA, are designed for high-performance test and measurement applications with frequencies up to 110 GHz using 1.0mm connectors. These assemblies feature a variety of interfaces, including N, SMA, 3.5mm, 2.92mm, 2.4mm, 1.85mm, and 1.0mm, offering design flexibility. Available in standard lengths of 12", 24", and 36", they provide phase-stable performance with both standard and ruggedized configurations for robust and reliable solutions in demanding environments. These cable assemblies are ideal for applications requiring precise and stable high-frequency signal transmission.

  • Offers high-durability options with assemblies that are both highly flexible and pinch resistant through availability of standard and armored assemblies
  • Includes assemblies up to 110 GHz and a multitude of adapters and ensures a solution for all test and measurement applications with high-frequency options
  • Delivers low density and a low dielectric constant with a velocity of propagation up to 80% due to low attenuation
  • Provides one of the lowest possible VSWRs along the transmission path and for the assembly as a whole as a result of impedance tolerance of +1%
  • Industrial (non-Robotics)
  • Computer / Datacom / Telecommunications
  • Test, Measurement & Laboratory
  • Network systems
  • Testing and instrumentation
  • Automated test equipment
  • Wireless communications
  • 5G applications
  • High-speed data transmission
  • Internet of Things
73239-0111

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Cardinal Flex SMA Straight Plug-to-SMA Straight Plug Cable Assembly, MX 204 Cable, 609.60mm Length, 50 Ohms
Pricing
73239-0131

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Cardinal Test SMA Straight Plug-to-SMA Straight Plug Armored Cable Assembly, MXR 100 Cable, 609.60mm Length, 50 Ohms
Pricing