GCT IP67 24-Pin USB Type-C with 6.5mm Profile Connector

 

The GCT USB4725 is a vertical mount, 24-pin USB Type-C connector, precision-engineered for compact applications requiring robust performance and durability. Standing only 6.5mm above the PCB, this connector is 100% tested to IP67 standards, providing waterproof sealing ideal for challenging environments. Despite its small footprint, the USB4725 delivers 240W Power Delivery, meeting the demands of high-power applications while offering an impressive 20,000 mating cycle reliability.

Each USB4725 connector is supplied in a convenient kit form, including a silicone rubber gasket (part number USBTJ-04), which is installed post-reflow soldering to ensure secure sealing with the application chassis. For high-volume projects or where PCB assembly and final assembly are separate, the connector and gasket are also available as independent components, allowing maximum flexibility for diverse manufacturing needs.

  • 100% Factory tested for IP67 rating
  • Low 6.5mm profile
  • 24-Pin for USB3.2 Gen2 applications
  • 20,000 mating cycles
  • 240W (48V @ 5A) power rating
  • Medical Electronics
  • Appliance & HVAC
  • Distributors
  • Consumer Electronics
  • Portable Audio
  • Security Systems
  • Wearables
  • Health and Beauty Products
USB4725-03-C

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
USB3.2 Gen 2 Type C Receptacle, 24 Pin, Vertical, Surface Mount, PCB Top Mount, IP67
Pricing
USB4725-03-C-KIT

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
USB3.2 Gen 2 Type C Receptacle, 24 Pin, Vertical, Surface Mount, PCB Top Mount, IP67 with Gasket
Pricing
Loading