GCT 16-Pin USB Type-C Connector with In-Line Shell Stakes
The GCT USB4235 16-Pin USB Type-C Connector offers a space-saving design that doesn’t compromise on performance. By incorporating in-line shell stakes, this connector significantly reduces the required PCB width while providing exceptional mechanical strength, making it ideal for applications where both space and durability are crucial.
With a low profile of just 6.5mm above the PCB, the USB4235 maintains a compact footprint, perfect for modern devices and systems with strict space constraints. Despite its small size, this connector delivers powerful features, including 240W Power Delivery and an impressive 20,000 mating cycles, ensuring reliable performance over the lifetime of your product.
- Vertical 16-pin for USB2.0 applications
- In-line through hole shell stakes
- Dual location pegs
- 5mm profile
- 240W (48V @ 5A) rated
- 20K mating cycles
- Medical Electronics
- Gaming & Vending Systems
- Test, Measurement & Laboratory
- Distributors
- Consumer Electronics
- Gaming consoles
- Audio & Video Equipment
- Portable eElectronics
- Wearables
- Health & Fitness Devices


Availability | |||
---|---|---|---|
Immediate Shipment: | |||
Minimum: NA | Multiple: NA | ||
Stock Location: | Unit Of Measure: | ||
Factory Lead: | Factory Stock: | ||
USB2.0 Type C Receptacle, 16 Pin, Vertical, Surface Mount, PCB Top Mount, 6.5mm Profile |