GCT 16 and 24 Position USB Type C Vertical Connectors

GCT's USB4220 and USB4225 vertical SMT receptacles are designed to meet the demands of modern design flexibility. These USB Type-C connectors feature 16-pin and 24-pin configurations, with height profiles ranging from 8.8mm to 10.4mm.

Engineered with a shared 24-pin PCB layout, the USB4220 and USB4225 provide unparalleled versatility, allowing engineers to choose the height profile and functionality level that best suits their application. Whether your design requires compact connectivity or enhanced performance, these connectors deliver a tailored solution without the need for additional PCB redesign. Ideal for use in consumer electronics, industrial applications, and portable devices, GCT’s USB Type-C vertical SMT receptacles simplify development while maintaining reliability and performance.

  • All parts fit on the same 24-Pin footprint
  • Vertical orientation
  • 2 Gen 2 (24-Pin) and USB2.0 (16-Pin) options
  • 20,000 mating cycles
  • 240W (48V@5A) power rating
  • Gaming & Vending Systems
  • Distributors
  • Consumer Electronics
  • Portable audio
  • Security systems
  • Wearables
  • Health and beauty products
  • VR Technology
  • Video systems
  • Gaming stations
USB4225-03-0880-C

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
USB 3.2Gen2 Type C Receptacle, Vertical, Surface Mount, 24 Pin, 8.8mm Profile
Pricing
USB4225-03-1000-C

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
USB 3.2Gen2 Type C Receptacle, Vertical, Surface Mount, 24 Pin, 10mm Profile
Pricing
USB4225-03-1040-C

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
USB 3.2Gen2 Type C Receptacle, Vertical, Surface Mount, 24 Pin, 10.4mm Profile
Pricing
Loading