HARTING Mini PushPull T1 Industrial Connector

The HARTING Mini PushPull T1 Industrial Connector is engineered to facilitate IP-based communication up to the field level, ensuring seamless integration into existing networks. Its compact design and robust construction make it ideal for applications in automation, robotics, machinery, medical technology, transportation, and railway systems. The connector's push-pull mechanism allows for quick and secure connections, enhancing operational efficiency and reducing installation time. With an IP65/IP67 rating, it offers reliable protection against dust and water ingress, ensuring dependable performance in demanding industrial environments.

  • IP-based communication up to the Field Level
  • Space saving and weight reduction
  • Short installation time for field devices
  • Mini PushPull design
  • IP65/ IP67 protection
  • Reliable connection
  • Shock and vibration resistance
  • Integrated security clip
  • One pair of wires
  • 75% less wire compared to other ethernet connectors
  • Simple installation
  • Medical Electronics
  • Industrial (non-Robotics)
  • Non-Auto Transportation
  • Robotics
  • Distributors
  • SOS Terminal
  • Driver Assistance Terminal
  • IP Camera
  • Feild Devices and Sensors
  • Actuators
  • Surveillance and Control
09511220001

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Mini PushPull T1 Industrial Cable Connector Set, Male, 2-Pole, Crimp Termination, IP65/IP67
Pricing
09512220001

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Mini PushPull T1 Industrial Panel Feed-Through, Female-to-Female, 2-Pole, Crimp Termination, IP65/IP67
Pricing
09515220001

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Mini PushPull T1 Industrial Cable Connector Set, Male, 2-Pole, Crimp Termination, IP65/IP67, Gold-Plated Contacts
Pricing
Loading