Hirose FH52C Series Carbon-Ink-Circuit Connector
Hirose Electric's FH52C Series is a robust Carbon-Ink-Circuit (CIC) connector featuring a compact 1.0mm pitch and 2.0mm height, tailored for demanding automotive applications. Its unique contact design prevents carbon ink damage, ensuring reliable performance. The 110° flip-lock mechanism allows quick, secure assembly, while L-shaped retention tabs enhance PCB retention force by 1.8 times. Compatible with 0.3mm thick flexible CICs, the FH52C Series offers an environmentally conscious, halogen-free solution ideal for Head-Up Displays (HUDs), In-Vehicle Infotainment (IVI) systems, and Human-Machine Interface (HMI) devices.
- Features a modified contact shape to prevent carbon ink scraping, ensuring long-lasting performance.
- Compact 1.0mm pitch and 2.0mm height using the popular FH52 platform.
- Improves operation with a 110° flip-lock actuator for quick and secure assembly.
- High-strength, L-shaped retention tabs that provide 1.8x higher PCB retention force.
- Accommodates 0.3mm thick flexible Carbon-Ink-Circuits for simplified designs.
- Supports automated pick-and-place mounting for streamlined production.
- Automotive (non-EV)
- Electric Vehicle
- Distributors
- Automotive HUD's
- HMI Devices
- Infotainment Systems


Availability | |||
---|---|---|---|
Immediate Shipment: 6,000 | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: | Unit Of Measure: Each | ||
Factory Lead: 112 Days | Factory Stock: NA | ||
Receptacle, 50 VAC/DC, 12 Position, 1mm Pitch, 0.003A |