Amphenol Industrial Solar Tru-Loc Splitter
Amphenol Industrial introduces a Splitter connector complimentary to its Tru-Loc family of products. The Tru-Loc Splitter is designed to take a single 6-Way Tru-Loc Plug and split the signal or power into two identical 6-Way Tru-Loc Plugs without degradation or intermittency.
The Tru-Loc Splitter features a molded thermoplastic body resistant to many fluids, including diesel fuel making this series ideal for harsh environments. True to the series, the Tru-Loc Splitter is vibration resistant to 32 grms, IP67 rated and can withstand operating temperatures up to 150°C. Amphenol's Splitter offers a means to combine many sensors into a single Engine Control Unit. The Splitter effectively branches a single six-circuit connector harness into two individual six-circuit connector harnesses while maintaining a matched impedance of 120 Ohms between the I/O power circuits and CAN circuits. The greatest benefit is being able to put both Power and CAN into a single connector harness reducing the number of connectors and harnesses produced by 2x for the CAN application. Amphenol Industrial offers a 6-Way Plug with contacts for either 16AWG or 20AWG wire and a 6-Way Terminating Resistor Plug - fitted with a 120 Ohm resistor for use at the end of the bus.
- Ingress Protection - IP67 rated
- Gold Plated 1.5mm Pin Contacts
- Resilient up to 32 grms vibration
- Dielectric Withstanding Voltage - 1600 Vac RMS
- Matched Impedance 120 Ohms, 2 pairs
- Operating Temperature -40°C to 150°C
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Automotive (non-EV)
CANbus networks, Low amperage power distribution, Sensor harnessing, Signal & Power splitting
![](/asset/images/brand/image/a/m/ampheol-industrial-solar-technologies-logo.png)
![](https://services.dac-group.com/npi/images/307.jpg)