Amphenol Pcd RJFTV Field Bus Connectors
The Amphenol Pcd Ethernet, RJ45 Series offers a wide range of solutions, ranging from reverse bayonet, push pull, bayonet, and Tri-Start thread coupling mechanism configurations in both plastic and metal material, giving customers the flexibility of choosing the best solution for their application.
RJFTV allows you to use rugged Ethernet Cat6A, Cat6, and Cat5E connectors for 10 BaseT, 100 BaseT or 1000 BaseT networks in harsh environments. With the patented RJStop® system you can use a standard RJ45 cordset in a metallic plug which will protect it from shocks, dust and fluids. No hazardous on-field cabling and grounding!
Amphenol RJFTV circular connectors designed for harsh environments are available in either MIL-DTL 26482 or MIL-DTL 38999 shells. They provide IP68, shock, vibration and traction resistance. Metallic Aluminum shells have Black Zinc Nickel, Olive Drab Cadmium, and Nickel plating. Shells are also offered in Marine Bronze. All are ROHS compliant and have improved EMI protection. Available for Cat 5E, USB 2.0, Cat 6, Cat 6A and USB 3.0 platforms.
- Sealed against fluids and dusts (IP68)
- Shock, vibration and traction resistant
- No cabling operation in field and no tools required
- Mechanical coding / Polarization (4 positions)
- Improved EMI protection
- Tri Start Thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device - Shell size 19
- Robust metallic shells
- RJ45 cordset retention in the plug: 100 N in the axis
- Mating cycles: 500 min
- Compatible with cable diameter from 6 mm [0.236 in] to 13 mm [0.512 in], for smaller diameters please consult us
- Computer / Datacom / Telecommunications
- Non-Auto Transportation
- Military / Aerospace / Aviation
Railways, Radar, Battlefield Communications, C5ISR, Navy, Military vehicles and UAVs, harsh environments


Availability | |||
---|---|---|---|
Immediate Shipment: | |||
Minimum: NA | Multiple: NA | ||
Stock Location: | Unit Of Measure: | ||
Factory Lead: | Factory Stock: | ||
BZN MIL-DTL 26482 CAT5E SQ FLNG RCPT FEM RJ45 TERMN |
Availability | |||
---|---|---|---|
Immediate Shipment: | |||
Minimum: NA | Multiple: NA | ||
Stock Location: | Unit Of Measure: | ||
Factory Lead: | Factory Stock: | ||
BZN RJ45 SQ FLNG RCPT + CAP FEM RJ45 W/SELF CLOSING C |
Availability | |||
---|---|---|---|
Immediate Shipment: | |||
Minimum: NA | Multiple: NA | ||
Stock Location: | Unit Of Measure: | ||
Factory Lead: | Factory Stock: | ||
BZN MIL-DTL 26482 CAT5E SQ FLNG RCPT SOLDERING TERMN |
Availability | |||
---|---|---|---|
Immediate Shipment: | |||
Minimum: NA | Multiple: NA | ||
Stock Location: | Unit Of Measure: | ||
Factory Lead: | Factory Stock: | ||
BZN MIL-DTL 26482 SQ FLNG RCPT FEM RJ45 TERMN |
Availability | |||
---|---|---|---|
Immediate Shipment: | |||
Minimum: NA | Multiple: NA | ||
Stock Location: | Unit Of Measure: | ||
Factory Lead: | Factory Stock: | ||
BZN MIL-DTL 26482 JAM NUT RCPT FEM RJ45 TERMN |
Availability | |||
---|---|---|---|
Immediate Shipment: | |||
Minimum: NA | Multiple: NA | ||
Stock Location: | Unit Of Measure: | ||
Factory Lead: | Factory Stock: | ||
Availability | |||
---|---|---|---|
Immediate Shipment: | |||
Minimum: NA | Multiple: NA | ||
Stock Location: | Unit Of Measure: | ||
Factory Lead: | Factory Stock: | ||
BZN MIL-DTL 26482 CAT5E PLUG METALLIC PG GLAND |
Availability | |||
---|---|---|---|
Immediate Shipment: | |||
Minimum: NA | Multiple: NA | ||
Stock Location: | Unit Of Measure: | ||
Factory Lead: | Factory Stock: | ||
BZN MIL-DTL 26482 CAT5E PLUG PLASTIC PG GLAND |
Availability | |||
---|---|---|---|
Immediate Shipment: | |||
Minimum: NA | Multiple: NA | ||
Stock Location: | Unit Of Measure: | ||
Factory Lead: | Factory Stock: | ||
BZN MIL-DTL 26482 CAT5E JAM NUT RCPT FEM RJ45 TERMN |
Availability | |||
---|---|---|---|
Immediate Shipment: | |||
Minimum: NA | Multiple: NA | ||
Stock Location: | Unit Of Measure: | ||
Factory Lead: | Factory Stock: | ||
BZN MIL-DTL 26482 CAT5E JAM NUT RCPT SOLDERING TERMN |