Molex FFC / FPC Notched Connector
Molex's 0.50 mm pitch FFC / FPC connectors with double the contacts per circuit offer the best combination of signal reliability, compactness, wide circuit size range and cable style choices of any simiiar version in the market.
- Contact design with two lower contacts per circuit
- Ensures a clean mating interface and provides superior contact reliability
- Cable ear-tab locking feature
- Provides cable alignment, high retention force and easy actuation
- Zero insertion force
- Facilitates easy cable insertion Wide range of circuit sizes (4-80)
- Offers design flexibility
- Vacuum pick-and-place area on top of housing
- Provides easier board assembly and cost savings versus separate pick-and-place tape
- Computer / Datacom / Telecommunications
- Automotive (non-EV)
- Consumer Electronics
Car navigation and Infotainment, Display audio, Flat Panel TV, Portable games, Personal navigation equipment, Optical disk drives, Printers and copiers, Tablet and notebooks
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
0.50mm Pitch Easy-On Type FFC Slim Connector, Right Angle, Surface Mount, Double Bottom Contacts, 1.50mm Height, 51 Circuits |