Molex Micro-Fit TPA Stock Package
Micro-Fit TPA Single-Row Receptacle features a one-piece housing design with an integrated secondary lock to ensure proper mating and prevent terminal back-outs
The Molex Micro-Fit 3.0™ Interconnect System is designed to meet the need for a high contact density signal or power connector . The Micro-Fit 3.0 connectors are a miniature 3.00mm (.118") pitch, but retain many of the features found on larger power connectors and can carry up to 5.0A of current. Molex Micro-Fit products are available in circuit sizes 2 to 24 for single and dual row, wire-to-board (W2B) and wire-to-wire (W2W) applications such as computers, work stations, satellites, cellular phones, and a host of consumer products.
- Terminal position assurance (TPA) with integrated secondary lock - Reduces assembly error that results in terminal back-outs
- Compatible with all existing Micro-Fit 3.0 headers and plugs - Enables customers to implement running change to incorporate the TPA design. Removes the need to change both sides of the interface or to make significant revisions or investments in their applications.
- One-piece housing and terminal lock design - Eliminates secondary pieces, which can be lost
- Single-row, wire-to-wire and wire-to-board configurations immediately available with 2 to 7 circuits; Contact Molex for 8 to 12 circuits - Provides design flexibility
- Fully polarized housings - Prevent accidental mis-mating
- Utilizes all existing Micro-Fit 3.0 crimp terminals - Removes the need for additional investments in new application tooling
- Fully isolated contacts on each side of the interface - Prevent potential arcing
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Automotive (non-EV)
- Contract Manufacturing
- Consumer Electronics
Home appliances, Harnesses, UPS, Servers, Routers, Switches, Desk tops, Work stations
Molex Micro-Fit TPA Stock Package Video
![](/asset/images/brand/image/m/o/molex-logo.png)
![](https://services.dac-group.com/npi/images/442.jpg)
Availability | |||
---|---|---|---|
Immediate Shipment: 22,013 | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 126 Days | Factory Stock: 0 | ||
HTS: 85389060 This Line May Be Subject To Section 301 Tariff at 16.63% | |||
Micro-Fit TPA Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black |
Pricing | |
---|---|
1: | $0.24623 E |
800: | $0.20715 E |
2,000: | $0.20077 E |
3,900: | $0.19773 E |
7,700: | $0.19478 E |
22,013: | $0.19478 E |
Availability | |||
---|---|---|---|
Immediate Shipment: 72,437 | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: In Stock | Unit Of Measure: Pieces | ||
Factory Lead: 126 Days | Factory Stock: 0 | ||
HTS: 85389081 This Line May Be Subject To Section 301 Tariff at 16.63% | |||
Micro-Fit TPA Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Low-Halogen, Black |
Pricing | |
---|---|
1: | $0.26510 E |
800: | $0.22302 E |
1,800: | $0.21616 E |
3,600: | $0.21288 E |
7,200: | $0.20971 E |
35,600: | $0.20662 E |
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 6,000 | Multiple: 2,000 | ||
Stock Location: Call | Unit Of Measure: Each | ||
Factory Lead: 119 Days | Factory Stock: 0 | ||
HTS: 85389060 This Line May Be Subject To Section 301 Tariff at 16.63% | |||
Micro-Fit TPA Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Low-Halogen, Black |
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: Call | Unit Of Measure: Each | ||
Factory Lead: 126 Days | Factory Stock: 0 | ||
HTS: 85389081 This Line May Be Subject To Section 301 Tariff at 16.63% | |||
Micro-Fit TPA Receptacle Housing, Single Row, 6 Circuits, UL 94V-0, Low-Halogen, Black |
Pricing | |
---|---|
1: | $0.37189 E |
600: | $0.31286 E |
1,300: | $0.30324 E |
2,600: | $0.29864 E |
5,100: | $0.27152 E |
28,000: | $0.24314 E |
Availability | |||
---|---|---|---|
Immediate Shipment: 24,750 | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 126 Days | Factory Stock: 0 | ||
HTS: 85389081 This Line May Be Subject To Section 301 Tariff at 16.63% | |||
Micro-Fit TPA Receptacle Housing, Single Row, 7 Circuits, UL 94V-0, Low-Halogen, Black |
Pricing | |
---|---|
1: | $0.31642 E |
700: | $0.26620 E |
1,500: | $0.25800 E |
3,000: | $0.25410 E |
6,000: | $0.25030 E |
24,750: | $0.25030 E |