171850-0600

Micro-Fit TPA Receptacle Housing, Single Row, 6 Circuits, UL 94V-0, Low-Halogen, Black

Part Aliases: Molex 1718500600  
Enhance your power connectivity with our Micro-Fit TPA Receptacle Housing, designed for optimal performance in a single-row configuration with 6 circuits. Crafted from UL 94V-0 rated black nylon, it offers both durability and safety, making it a reliable choice for various applications. Featuring a 3mm pitch and operating temperature range of -40 to 105°C, this housing is suitable for demanding environments. Its polarized design ensures secure mating, while the inclusion of locking features adds extra stability. Compliant with RoHS standards, it is also environmentally friendly. Whether for wire-to-wire or wire-to-board connections, this Micro-Fit TPA receptacle housing is a versatile solution in the realm of connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 171850-0600
Color:Black
Series:171850 - Micro-Fit TPA
Connector Type:MicroTPA
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:6
Number of Rows:1
Pitch:3 mm
Material:Nylon
Keying:No
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94HB 94V-0
Part Aliases:1718500600
SKU:MOL171850-0600

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/01/2017502635 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.Download
04/01/2016500755 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes and quantities. No changes will be made to the product as a result of the packaging change.Download