TE Connectivity EW60 PCB Relay
TE Connectivity (TE) introduces the EW60 PCB relay, a power latching bi-stable relay with up to 60Amps switching capability. The EW60 PCB relay is designed to support the demand for higher switching capability in the intelligent buildings industry. In addition, this relay can enable energy savings and provide low self-heating due to its bi-stable magnetic system. The EW60 PCB relay is suited for many applications including lighting controls, power distribution, bus actuators and circuit protection.
- Up to 60Amps switching capability
- Ability to disconnect the entire floor of a building
- Provide strong electronic ballast switching (50k operations)
- NEMA 410-2011 rated for 16A or 20A branch circuit rating
- Achieve various coil drive possibilities with 1 or 2 coil versions
- Lighting, Signs & Displays
- Construction Equipment (Not Vehicles)
- Other
Lighting, Intelligent Building, Alternative Energy, Lighting controls, Bus system actuators, Power distribution, Circuit protection systems, Power Inverters
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
EW60-1A3-BL12D04,00000 |
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
EW60-1A3-CL12D04,00000 |