TE Connectivity T9SV POWER SOLAR RELAY
TE introduces the Potter & Brumfield T9S Power PCB relay with 1.8mm contact gap. Primarily designed for solar applications, the extended contact gap of this relay provides better isolation and allows for usage in higher elevation environments.
Other applications include EV chargers, washing machines, dryers and safe power supply disconnections. This relay is UL recognized/VDE approved and allows coil holding voltage reduction down to 4.7V.
- Provide a solution for disconnect switch applications
- Enable high current switching (8kW solar inverters)
- Provide a solution for cad-free application requirements
- Rated Current: 35A
- Rated Voltage: 250VAC
- 350mW hold power
- Spec's: UL E58304 / IEC 60335-1
- Power Generation, Fuel & Energy
- Appliance & HVAC
- Consumer Electronics
- Other
Photovoltaic Inverter, Charging Stations, Electrical Grid Disconnects, EV Chargers, Washing Machines, Dryers and Safe Power Supply Disconnections
![](/asset/images/brand/image/t/e/te-connectivity-logo_1.png)
![](https://services.dac-group.com/npi/images/487.jpg)
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 500 | Multiple: 50 | ||
Stock Location: Call | Unit Of Measure: Each | ||
Factory Lead: 210 Days | Factory Stock: 0 | ||
HTS: 85364100 This Line May Be Subject To Section 301 Tariff at 17% | |||
T9SV1K15-12S |