Molex ML-XT Sealed Connection System
Molex introduces the new rugged ML-XT™ connection system with market-leading, high-performance seal technology. It is a cost-competitive solution offering superior reliability for critical vehicle-wiring applications in harsh environments.
Customers specifying low-circuit-count connectors for rugged harness applications in vehicles require a highly-reliable, securely sealed connection system to minimize electrical failures and prevent costly machinery downtime. This system needs to withstand high temperatures and harsh environments, including exposure to chemicals, at the lowest cost. The ML-XT™ system meets these needs with high-performing seal technology proven to prevent ingress of fluids under extreme conditions. Advanced two-shot LSR molded one-piece plug, and rear HCR seals with cover guards guarantee optimum seal positioning at all times, including during mating and un-mating of the header and receptacle. The result is a cost-competitive solution that achieves superior reliability over de-facto, industry-standard systems.
- Non-Auto Transportation
- Automotive (non-EV)
- Military / Aerospace / Aviation
Sensors, engine control units, airbag control units, pumps, alarms, infotainment, brakes, hydraulics, ac, diagnostics, starters, alternators, power steering.
ML-XT Sealed Connection Video
Availability | |||
---|---|---|---|
Immediate Shipment: 2,051 | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 365 Days | Factory Stock: Call for Stock | ||
HTS: 85389081 | |||
ML-XT Sealed 8 Circuit Plug Housing, Pre-Assembled with Small Rear Seal and Cover, Keying Option A, Grey |
Pricing | |
---|---|
1: | $1.77359 E |
150: | $1.49207 E |
300: | $1.44616 E |
550: | $1.42425 E |
1,100: | $1.40299 E |
2,051: | $1.40299 E |
Availability | |||
---|---|---|---|
Immediate Shipment: 1,682 | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 365 Days | Factory Stock: Call for Stock | ||
HTS: 85389060 | |||
Pricing | |
---|---|
1: | $1.98114 E |
100: | $1.66668 E |
240: | $1.61539 E |
480: | $1.59092 E |
960: | $1.56717 E |
1,682: | $1.56717 E |
Availability | |||
---|---|---|---|
Immediate Shipment: 1,108 | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 365 Days | Factory Stock: Call for Stock | ||
HTS: 85389081 | |||
ML-XT 3 Circuit Receptacle Wedgelock Terminal Position Assurance (TPA) Retainer, Green, Standard Key |
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: Call | Unit Of Measure: Each | ||
Factory Lead: 365 Days | Factory Stock: Call for Stock | ||
HTS: 85389060 | |||
ML-XT 12 Circuit Plug Wedgelock Terminal Position Assurance (TPA) Retainer, Green, No Key |