Molex ML-XT Sealed Connection System
Molex introduces the new rugged ML-XT™ connection system with market-leading, high-performance seal technology. It is a cost-competitive solution offering superior reliability for critical vehicle-wiring applications in harsh environments.
Customers specifying low-circuit-count connectors for rugged harness applications in vehicles require a highly-reliable, securely sealed connection system to minimize electrical failures and prevent costly machinery downtime. This system needs to withstand high temperatures and harsh environments, including exposure to chemicals, at the lowest cost. The ML-XT™ system meets these needs with high-performing seal technology proven to prevent ingress of fluids under extreme conditions. Advanced two-shot LSR molded one-piece plug, and rear HCR seals with cover guards guarantee optimum seal positioning at all times, including during mating and un-mating of the header and receptacle. The result is a cost-competitive solution that achieves superior reliability over de-facto, industry-standard systems.
- Non-Auto Transportation
- Automotive (non-EV)
- Military / Aerospace / Aviation
Sensors, engine control units, airbag control units, pumps, alarms, infotainment, brakes, hydraulics, ac, diagnostics, starters, alternators, power steering.
ML-XT Sealed Connection Video
![](/asset/images/brand/image/m/o/molex-logo.png)
![](https://services.dac-group.com/npi/images/532.jpg)
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 672 | Multiple: 672 | ||
Stock Location: Call | Unit Of Measure: Each | ||
Factory Lead: 91 Days | Factory Stock: 0 | ||
HTS: 85366940 This Line May Be Subject To Section 301 Tariff at 16.63% | |||
MXMag Fast Ethernet 4 Core Single-Port RJ45 Connector, 21.40mm Depth, 3.30mm Phy Pin Length, Right Angle, Inverted Profile, with Shield Tabs, Non-LED, Industrial Temperature, Tray |
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: Call | Unit Of Measure: Each | ||
Factory Lead: 90 Days | Factory Stock: Call for Stock | ||
SRC Conduit Interface for Female Connector, NC28 Male Center Outlet |