TE Connectivity's MS5837-02BA Ultra Small Gel-Filled Pressure Sensor
TE Connectivity's (TE) MS5837-02BA is an ultra-small gel-filled pressure sensor optimized for both altimeter and barometric applications. This MEMS based sensor includes a high-linearity pressure sensor with an ultra-low power 24 bit digital output (I2C) and an altitude resolution at sea level of 13 cm. It is one of the smallest gel-filled watertight sensors in the market. It eliminates the need for additional temperature sensors by providing high resolution temperature output. TE’s new generation 2 bar models offer options for improved endurance in chlorine environments and shielding for reduced signal noise and interference.
- Ceramic - metal package: 3.3 x 3.3 x 2.75mm
- High resolution module:13 cm
- Supply voltage: 1.5 to 3.6 V
- Low power, 0.6 µA (standby ≤ 0.1 µA at 25°C)
- Integrated digital pressure sensor (24 bit ΔΣ ADC)
- I2C interface
- Operating range: 300 to 1,200 mbar, -20 to +85 °C
- No external components (internal oscillator)
- Watertight sealing with 1.8 x 0.8mm O-ring
- Chlorine resistant option
- Shielded option
- Consumer Electronics
Multisport watches, fitness trackers, swim watches, bike computers, mobile altimeter/barometer systems, personal navigation devices, drones, e-cigarettes, other autonomous vehicles
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
MS5837-02BA01 2BA T&R PRESSURE SEN |