TE Connectivity CoolSplice Connectors
TE's CoolSplice connectors elegantly combine reliability with ease of termination. The CoolSplice connector from TE is suitable for splicing 22 awg to 18 awg (0.34 mm2 - 0.75 mm2) solid, fused and stranded wire.
- Save installation time and eliminate the need to pre-strip wires with insulation displacement technology (IDC)
- Enable a waterproof solution with up to an IPX8 rated connector
- Provide easy factory or field installation with simple push button termination using standard tools
- Achieve a flexible solution with a connector suitable for solid, fused and stranded wire
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Appliance & HVAC
- Consumer Electronics
Outdoor lighting, signage and building lighting, commercial refrigeration, security & alarm systems, audio speakers.
![](/asset/images/brand/image/t/e/te-connectivity-logo_1.png)
![](https://services.dac-group.com/npi/images/585.jpg)
Invalid quantity value
Availability | |||
---|---|---|---|
Immediate Shipment: 317 | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 193 Days | Factory Stock: 0 | ||
HTS: 85369040 | |||
COOLSPLICE NEW STANDARD CONN GRN 18 AWG |
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 1,920 | Multiple: 15 | ||
Stock Location: Call | Unit Of Measure: Each | ||
Factory Lead: 220 Days | Factory Stock: 0 | ||
HTS: 85369040 | |||
COOLSPLICE NEW STANDARD CONN GRN 20-22 AWG |