TE Connectivity 250 Series Miniature FASTON Receptacles
TE introduces a 250 series straight, miniature FASTON receptacle terminal for applications where there is not enough space for a traditional, full size straight receptacle. Many power tools, small appliances and other applications have very limited space for the quick connect crimp connections.
- Fit in confined spaces with miniature size in a straight configuration
- Mate with standard .250 x .032 inch tabs
- Accept 22-18 AWG wire and support continuous current rating of up to 7A and an intermittent current rating of up to 14A
- Help increase line workers' comfort and productivity with a low insertion force of 8 lbs. or 35.6 N
- Aid in compliance of OEM's end product meeting UL 310 and CSA C22.2 No. 153 with UL recognition
- Industrial (non-Robotics)
- Appliance & HVAC
- Construction Equipment (Not Vehicles)
Power tools, small appliances, limited space applications
Invalid quantity value
Availability | |||
---|---|---|---|
Immediate Shipment: 36,000 | |||
Minimum: 12,000 | Multiple: 12,000 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 163 Days | Factory Stock: 0 | ||
HTS: 85369040 This Line May Be Subject To Section 301 Tariff at 17% | |||
RECEPTACLE, MINI FASTON, .250 SERIES |