Molex Pico-Lock Discrete Cable Assemblies
Molex's Pico-Lock™ Discrete Wire Cable Assemblies deliver off-the-shelf solutions in a variety of cable lengths to facilitate both prototyping and global production. The Pico-Lock Cable Assemblies offer a low profile, high current, and positive lock making them ideal for applications requiring space savings. The cable assemblies offer pin-to-pin mapping from the receptacle to the PCB header which offers ready-to-use, plug-and-play connections.
All of Molex's cable assemblies use UL 1061 discrete wires and are ready to use in electronic appliance applications. The OTS cable assemblies are designed to support development and production programs and can be used with a range of Molex connectors that are also available off-the-shelf. They provide ease of design, prototyping and production. Molex's off-the-shelf cable assemblies meet 2011/65/EU RoHS.
- Off-the-shelf discrete wire with Pico-Lock receptacles
- UL 1061 and UL 1007 discrete wires
- Meets current cable assembly industry standards
- Low profile
- Single type
- Circuits available: 2 to 12
- Lengths available: 50mm, 100mm, 150mm, 300mm, 450mm, 600mm
- Medical Electronics
- Industrial (non-Robotics)
- Non-Auto Transportation
- Consumer Electronics
Fitness Equipment, Mobile Devices, Gaming Consoles, Home Security, Home Appliances, Process Controls, Patient Monitors.
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
Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly, 1.50mm Pitch, Single Row, 450.00mm Length, 8 Circuits, Black |
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
Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly, 1.50mm Pitch, Single Row, 600.00mm Length, 8 Circuits, Black |
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
Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly, 1.50mm Pitch, Single Row, 50.00mm Length, 10 Circuits, Black |
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
Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly, 1.50mm Pitch, Single Row, 100.00mm Length, 10 Circuits, Black |
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
Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly, 1.50mm Pitch, Single Row, 150.00mm Length, 10 Circuits, Black |
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
Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly, 1.50mm Pitch, Single Row, 300.00mm Length, 10 Circuits, Black |
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
Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly, 1.50mm Pitch, Single Row, 450.00mm Length, 10 Circuits, Black |
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
Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly, 1.50mm Pitch, Single Row, 600.00mm Length, 10 Circuits, Black |
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
Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly, 1.50mm Pitch, Single Row, 50.00mm Length, 12 Circuits, Black |
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
Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly, 1.50mm Pitch, Single Row, 100.00mm Length, 12 Circuits, Black |