Molex Sealed FAKRA Connector System
Molex Custom FAKRA RF Connectors offer a sealed, inline solution for automotive cameras, radio antenna, key-less entry or any application requiring an IP69K rating, along with mechanical key feature and color coding to ensure a proper connection.
FAKRA PCB Jacks are utilized within the automotive industry. Standard uses are coaxial connections on devices with external antennas; such applications include SDARS, Cellular, GPS Navigation, key-less entry and satellite radio. The FAKRA PCB Jack provides a mechanical key feature along with a visual color code to differentiate between applications. Molex offers FAKRA connectors with a high-temperature plastic shroud that is fully compatible with lead-free reflow processes.
FAKRA Cable Jacks and Plugs meet both American USCAR and German FAKRA automotive standards, while retaining the high-performing, cost-effective attributes as the original FAKRA PCB series. The enhanced features offered by the FAKRA Cable connection system demonstrate Molex’s dedication to meet the continued mechanical and environmental requirements of the automotive industry.
Marketplace demands are resulting in multiple cameras being installed in consumer vehicles. Additionally, commercial vehicles and automobiles require next-generation technology for safety. Sealed FAKRA Connectors are designed to provide a reliable connection in exterior cameras. They also meet USCAR specifications to meet the requirements of automobiles, including autonomous cars, and commercial vehicles.
- Voltage (max): 335V rms
- Frequency Rating: DC to 6 GHz
- Backward compatibility to existing components
- Mates with original FAKRA PCB jacks and plugs
- Color coded and keyed shrouds
- RoHS Compliant, IP69K rating & Halogen Free
- Meets USCAR 17 specifications
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Automotive (non-EV)
- Gaming & Vending Systems
- Banking / Office / Retail Systems
- Construction Equipment (Not Vehicles)
- Consumer Electronics
- Other
- Automotive
- Camera
- Wi-Fi
- GPS
- AM/FM radio
- Infotainment
- RFID tags
- Commercial Vehicle
- Construction equipment
- Home Appliances
- Smart Phones
- Mobile Devices
- Radio antennas
Sealed FAKRA Connector System Video
![](/asset/images/brand/image/m/o/molex-logo.png)
![](https://services.dac-group.com/npi/images/805.jpg)
Availability | |||
---|---|---|---|
Immediate Shipment: 990 | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 70 Days | Factory Stock: Call for Stock | ||
50 Ohms, Sealed FAKRA Jack, 7.00mm Clipslot, Keying Option E, Green, RG-58 |
Pricing | |
---|---|
1: | $2.26420 E |
90: | $1.90480 E |
210: | $1.84620 E |
420: | $1.81820 E |
840: | $1.79100 E |
990: | $1.79100 E |