Molex ISM Flexible Antennas
Molex Industrial, Scientific and Medical (ISM) Antennas Series enables significant antenna volume reduction of up to 75% compared with conventional designs. ISM Series Standalone Antennas feature dual-band operating at 868 and 915MHz and a balanced, ground-plane independence. The minimum total radiation efficiency is 50% and 67% (respectively) for the 868 and 915 MHz bands. Poly-flexible, double-sided adhesive tape makes for easy peel-and-stick mounting. Several miniature coax cable length options (100, 150 and 200mm) are available.
- Medical Electronics
- Industrial (non-Robotics)
- Automotive (non-EV)
Smart Meters, Smart Homes, Drones, Microwave Ablation Machines, Diathermy Therapeutic Devices, Underwater Sensor Networks.