Hirose ER8 High Speed Board-to-Board Connector

Hirose, a leader in the development of innovative connector solutions, has designed a 0.8mm pitch board-to-board connector that supports high transmission speeds of more than 10Gbps. The ER8 Series contacts are optimized for signal integrity performance, ensuring reliable high-speed performance. The ER8 Series is a licensed second source for the Samtec Edge Rate® Series.

  • Contact pitch: 0.8mm pitch
  • Connection type: Vertical (Mezzanine) type, Right Angle type
  • Connect positions: 10-120 positions*
  • Stacking height: 7 to 12mm*
  • ER8 contacts optimized for signal integrity performance
  • Robust when "zippered" during mating / unmating
  • Licensed second source from Samtec
  • Medical Electronics
  • Industrial (non-Robotics)
  • Automotive (non-EV)

broadcast equipment, medical equipment, multifunction printers, point-of-sale equipment, servo motors/amps, vehicle navigation

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
625-0033-0-00 REEL
Pricing

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
625-0043-0-00 REEL
Pricing
 1 ··· 3  4  5