Amphenol Advanced Sensors TH NTC Thermistors
Amphenol Advanced Sensors TH Negative Temperature Co-efficient (NTC) Thermistors are a range of NTC chip thermistors in DO-35 style glass-package (diode outline) with an axial solder-coated copper-steel wires. These NTC thermistors are designed for accurate temperature measurement, control, and compensation. They are resistant to the corrosive atmospheres and harsh environments. The TH NTC thermistors are ideal for automotive, telecom, and temperature sensing for household appliances as well as industrial products.
- Designed for accurate temperature measurement, control, and compensation
- Tight tolerances on resistance and B value
- Glass body provides a hermetic seal, voltage insulation, and good stability
- Designed for cost-effective solid-state sensor
- Operates up to 482°F (250°C) with an excellent stability
- Lead-wires metallurgically bonded to thermistor element for improved reliability
- Resistant to corrosive atmospheres and harsh environments
- Available on axial bandolier to IEC-286-1/EIA-468A and packet taped to EIA RS-481 for MELF
- Also available loose packed with axial, radial, and SMD wire forms
- Industrial (non-Robotics)
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Automotive (non-EV)
Automotive, telecom, HVAC, white goods, rice cookers, electronic ranges, ovens, pharmaceutical, chemicals, food
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
NTC THRMSTR,10.0K OHM,AXIAL GLASS ENCAPS,25DEG C |
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
NTC THRMSTR,10K OHM,AXIAL GLASS ENCAPS,25DEG C |
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
NTC THRMSTR,10K OHM,AXIAL GLASS ENCAPS,25DEG C |
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
NTC THRMSTR,50K OHM,AXIAL GLASS ENCAPS,25DEG C |
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
NTC THRMSTR,50K OHM,AXIAL GLASS ENCAPS,25DEG C |
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
NTC THRMSTR,50K OHM,AXIAL GLASS ENCAPS,25DEG C |
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
NTC THRMSTR,200K OHM,AXIAL GLASS ENCAPS,25DEG C |
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
NTC THRMSTR,200K OHM,AXIAL GLASS ENCAPS,25DEG C |