E2E-C03SR8-WC-B1 2M

DIA 3MM, 0.8MM, PW, PNP, E2EC03SR8WCB12M

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Omron Industrial Sensors
Manufacturer Part Number:E2E-C03SR8-WC-B1 2M
SKU:OISE2E-C03SR8-WC-B1 2M

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: