E2E-C04N03-WC-B1-R 2M

DIA 4MM, 3MM, ROBTC, PNP, NO E2EC04N03WCB1R2M

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Omron Industrial Sensors
Manufacturer Part Number:E2E-C04N03-WC-B1-R 2M
SKU:OISE2E-C04N03-WC-B1-R 2M

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: