E2E-C04S12-CJ-C1 0.3M

DIA 4MM, 1.2MM, PIGT, NPN, NO E2EC04S12CJC103M

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Omron Industrial Sensors
Manufacturer Part Number:E2E-C04S12-CJ-C1 0.3M
SKU:OISE2E-C04S12-CJ-C1 0.3M

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: