44534-0370

Heilind Number:OMI44534-0370
Manufacturer:Omron Industrial
Manufacturer Number:44534-0370
ECAD Model:
3D Model

Description:

TL4019-30242F1M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial 44534-0370
Series:TL4019
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Rotary
Current Rating:4 A
Voltage Rating:230 V, 24 V
Contact Plating:Gold
Housing Material:Plastic
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:2NC + 1NC + 1NO
SKU:OMI44534-0370

Detailed Description

The TL4019-30242F1M is a high-performance door and interlock switch designed for industrial applications. Constructed with durable plastic housing and featuring screw mount installation, this switch ensures reliable operation even in harsh environments. With a contact configuration of 2NC + 1NC + 1NO and gold contact plating, it offers versatile connectivity options and superior conductivity. Its IP67 rating guarantees protection against dust and water ingress, making it suitable for outdoor use. The rotary actuator type allows for convenient and easy operation. With a current rating of 4A and voltage rating of 230V/24V, this switch is perfect for controlling power circuits. RoHS compliant and with a conduit thread size of M20, it meets international standards for safety and quality assurance. Upgrade your industrial setup with the TL4019-30242F1M door and interlock switch for dependable performance.