44534-0620

Heilind Number:OMI44534-0620
Manufacturer:Omron Industrial
Manufacturer Number:44534-0620
ECAD Model:
3D Model

Description:

TL4019-41101F2M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial 44534-0620
Series:TL4019
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Rotary
Current Rating:4 A
Voltage Rating:230 V, 24 V
Contact Plating:Gold
Housing Material:Plastic
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:2NC + 1NO + 1NO
SKU:OMI44534-0620

Detailed Description

Introducing the 44534-0620, a high-performance TL4019-41101F2M rotary door and interlock switch designed for reliable operation in industrial environments. Constructed with durable plastic housing and featuring a screw mount for secure installation, this switch is suitable for a wide range of applications. With a contact configuration of 2NC + 1NO + 1NO and gold contact plating, it ensures precise and efficient signaling. Rated for a current of 4A and voltages up to 230VAC/24VDC, it offers versatile compatibility. The IP67 ingress protection rating guarantees resistance to dust and water, making it ideal for use in harsh conditions. Trust in the 44534-0620 for dependable performance in your safety and automation systems.