44534-1190

Heilind Number:OMI44534-1190
Manufacturer:Omron Industrial
Manufacturer Number:44534-1190
ECAD Model:
3D Model

Description:

TL4019-30243SKM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial 44534-1190
Series:TL4019
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Rotary
Current Rating:4 A
Voltage Rating:230 V, 24 V
Contact Plating:Gold
Housing Material:Plastic
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:2NC + 1NC + 1NO
SKU:OMI44534-1190

Detailed Description

Introducing the TL4019-30243SKM, a robust and reliable door interlock switch designed for industrial applications. Crafted with durable plastic housing, this switch ensures long-lasting performance even in harsh environments. Featuring a screw mount design and gold-plated contacts, it guarantees secure and efficient connectivity. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for outdoor use. The contact configuration of 2NC + 1NC + 1NO provides versatile control options. Its rotary actuator type allows for easy and precise operation. Rated for 4A at 230V and 24V, it is suitable for a wide range of power applications. With a conduit thread size of M20, installation is quick and convenient. Trust in the TL4019-30243SKM for seamless and dependable door and interlock switching.