44534-3030

Heilind Number:OMI44534-3030
Manufacturer:Omron Industrial
Manufacturer Number:44534-3030
ECAD Model:
3D Model

Description:

TL4019-20241RR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial 44534-3030
Series:TL4019
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Contact Plating:Gold
IP Rating:IP67
Contact Configuration:2NC + 2NO
Current Rating:4 A
Voltage Rating:230 V, 24 V
Conduit Thread Size:M20
SKU:OMI44534-3030

Detailed Description

Introducing the TL4019-20241RR, a durable and reliable door and interlock switch designed for industrial applications. Crafted with a sturdy plastic housing and featuring a screw mount for easy installation, this switch ensures secure operation in any environment. With gold contact plating and an IP67 rating, it guarantees excellent conductivity and protection against dust and water ingress. The contact configuration of 2NC + 2NO allows for versatile functionality, while the 4A current rating and 230V/24V voltage rating make it suitable for a wide range of power requirements. The M20 conduit thread size further enhances its compatibility. Trust in the TL4019-20241RR for efficient and long-lasting performance in your facility.