44534-3051

Heilind Number:OMI44534-3051
Manufacturer:Omron Industrial
Manufacturer Number:44534-3051
ECAD Model:
3D Model

Description:

TL4019-30241RRQD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial 44534-3051
Series:TL4019
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Contact Plating:Gold
IP Rating:IP67
Current Rating:4 A
Voltage Rating:230 V, 24 V
Conduit Thread Size:M20
SKU:OMI44534-3051

Detailed Description

Introducing the TL4019-30241RRQD, a high-performance door and interlock switch designed for reliable operation in demanding environments. With a durable plastic housing and screw mount installation, this switch ensures secure placement and long-lasting functionality. Featuring gold contact plating and IP67 rating, it guarantees excellent conductivity and protection against dust and water ingress. With a current rating of 4 A and voltage rating of 230 V, 24 V, it offers efficient power transmission for various applications. The M20 conduit thread size allows for easy installation, making it ideal for industrial settings. Trust in the TL4019-30241RRQD for dependable performance in critical operations.