A165L-JGA-T1-2

Heilind Number:OMIA165L-JGA-T1-2
Manufacturer:Omron Industrial
Manufacturer Number:A165L-JGA-T1-2
ECAD Model:
3D Model

Description:

IL PB RECT GRN 110VDC DPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A165L-JGA-T1-2
Series:A16
Mount Type:Panel Mount
Termination Method:Solder
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:DPDT
Actuator Type:Push Button
Actuator Shape:Rectangular
Cap Color:Green
Switch Function:ON-ON
Current Rating:5 A
Illumination Color:Green
Voltage Rating:125 VAC
Illumination Type:LED
SKU:OMIA165L-JGA-T1-2

Detailed Description

Introducing the A165L-JGA-T1-2, a high-performance push button switch designed for reliable operation in industrial environments. This rugged switch, part of the A16 series, features a durable panel mount design for secure installation. With a solder termination method and an IP66 rating, it ensures optimal connectivity and protection against dust and water ingress. The switch's green LED illumination not only enhances visibility but also adds a touch of modernity to any control panel. Operating at temperatures ranging from -10°C to 55°C, it is suitable for a variety of applications. The DPDT contact configuration offers versatile switching capabilities, while the ON-ON switch function provides flexibility in control. Rated for 5A at 125VAC, this switch delivers reliable performance in demanding environments. Upgrade your control systems with the A165L-JGA-T1-2, the perfect combination of durability, functionality, and style.