A165L-TWM-12D-1

Heilind Number:OMIA165L-TWM-12D-1
Manufacturer:Omron Industrial
Manufacturer Number:A165L-TWM-12D-1
ECAD Model:
3D Model

Description:

IL PB RND WHT 12VDC LED SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A165L-TWM-12D-1
Series:A16
Mount Type:Panel Mount
Termination Method:Solder
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Switch Function:ON-MOM
Current Rating:5 A
Illumination Color:White
Voltage Rating:125 VAC
Illumination Type:LED
SKU:OMIA165L-TWM-12D-1

Detailed Description

The A165L-TWM-12D-1 is a high-performance push button switch designed for reliable operation in industrial settings. Featuring a durable panel mount design, this switch ensures secure installation. Its solder termination method guarantees stable connectivity. With an IP66 rating, it offers protection against dust and water ingress, making it suitable for harsh environments. The switch's round white cap and LED illumination not only enhance visibility but also add a modern touch to any control panel. Boasting a SPDT contact configuration and ON-MOM switch function, it provides versatile control options. Rated for 5A at 125VAC, it can handle demanding applications with ease. Whether for machinery, automation systems, or control panels, the A16 series push button switch is a reliable choice for efficient and durable operation.