A16L-ARA-12D-1

Heilind Number:OMIA16L-ARA-12D-1
Manufacturer:Omron Industrial
Manufacturer Number:A16L-ARA-12D-1
ECAD Model:
3D Model

Description:

IL PB IP40 SQRED ALT 12VDCSPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-ARA-12D-1
Series:A16
Mount Type:Panel Mount
Termination Method:Solder
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
IP Rating:IP40
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Push Button
Actuator Shape:Square
Cap Color:Red
Switch Function:ON-ON
Current Rating:5 A
Illumination Color:Red
Voltage Rating:125 VAC
Illumination Type:LED
SKU:OMIA16L-ARA-12D-1

Detailed Description

Introducing the A16 series IL PB IP40 SQRED ALT 12VDCSPDT Push Button Switch, designed for reliable performance in industrial applications. With a durable panel mount construction and solder termination method, this switch ensures secure installation. Operating between -10°C to 55°C, it guarantees functionality in varied environments. Boasting an IP40 rating, it offers protection against dust and moisture. The SPDT contact configuration and ON-ON switch function provide versatile control options. Featuring a square red LED illumination, it enhances visibility in low-light conditions. With a current rating of 5 A and voltage rating of 125 VAC, it meets high power demands. Ideal for use in machinery, control panels, and more, the A16LARA12D1 is a dependable choice for industrial switching needs.