A16L-JWA-24D-1

Heilind Number:OMIA16L-JWA-24D-1
Manufacturer:Omron Industrial
Manufacturer Number:A16L-JWA-24D-1
ECAD Model:
3D Model

Description:

IL PB IP40 RECWHTALT 24VD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-JWA-24D-1
Series:A16
Cap Color:White
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Rectangular
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-ON
Illumination Type:LED
Illumination Color:White
Termination Method:Solder
Contact Configuration:SPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-JWA-24D-1

Detailed Description

The A16 Series Push Button Switch, SKU A16L-JWA-24D-1, is a versatile and reliable component designed for panel mounting. With a solder termination method, this switch ensures secure connectivity in various applications. Operating between -10°C to 55°C, it offers durability under different temperature conditions and has an IP40 rating for protection against dust. Featuring a rectangular white cap and SPDT contact configuration, it allows for easy identification and versatile functionality. The switch functions as ON-ON with a 5A current rating and 125VAC voltage rating, making it suitable for diverse electrical systems. Its white LED illumination enhances visibility and adds a modern touch to any panel. The A16LJWA24D1 is a non-RoHS compliant product and falls under the category of Push Button Switches in our product lineup.