A16L-TWA-12D-1

Heilind Number:OMIA16L-TWA-12D-1
Manufacturer:Omron Industrial
Manufacturer Number:A16L-TWA-12D-1
ECAD Model:
3D Model

Description:

IL PB IP40 RNDWHTALT12VDC SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-TWA-12D-1
Series:A16
Mount Type:Panel Mount
Termination Method:Solder
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
IP Rating:IP40
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Switch Function:ON-ON
Current Rating:5 A
Illumination Color:White
Voltage Rating:125 VAC
Illumination Type:LED
SKU:OMIA16L-TWA-12D-1

Detailed Description

Introducing the A16L-TWA-12D-1, a versatile push button switch designed for reliable performance in industrial environments. With its IP40 rating, this switch ensures protection against dust ingress, making it ideal for use in a variety of applications. The round white LED illuminated actuator not only provides visibility in low-light conditions but adds a sleek aesthetic to any panel. Featuring a SPDT contact configuration and ON-ON switch function, it offers flexibility in controlling circuits. Rated for 5A at 125VAC, this switch is suitable for moderate power applications. The solder termination method guarantees secure connections, while the panel mount design allows for easy installation. Whether for machinery, control panels, or automotive use, the A16 series push button switch is a dependable choice for your switching needs.