A22NK-2BM-01AA-P102

Heilind Number:OMIA22NK-2BM-01AA-P102
Manufacturer:Omron Industrial
Manufacturer Number:A22NK-2BM-01AA-P102
ECAD Model:
3D Model

Description:

PSHINKSEL PLAS BZL BLCK 1NO/NC A22NK2BM01AAP102

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NK-2BM-01AA-P102
Series:A22NK
Housing Material:Plastic
Mount Type:Panel Mount
Termination Method:Push-In
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Key Type:Flat
Contact Configuration:SPST-NC, SPST-NO
Number of Positions:2
Switch Function:OFF-ON, ON-OFF
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NK-2BM-01AA-P102

Detailed Description

Introducing the PSHINKSEL PLAS BZL BLCK 1NO/NC A22NK2BM01AAP102, a versatile and durable keylock switch designed for reliable performance in a range of applications. Constructed with high-quality plastic housing and featuring a panel mount design, this switch ensures easy and secure installation. With a push-in termination method, it facilitates quick and efficient wiring. Operating smoothly in temperatures ranging from -25°C to 70°C and boasting an IP66 rating for dust and water resistance, it's suitable for both indoor and outdoor use. The flat key type and SPST-NC/SPST-NO contact configuration offer flexibility in usage, with 2 positions and OFF-ON/ON-OFF switch functions. Rated for 10A at 24VDC, this switch is ideal for controlling various electronic systems. Whether in industrial, commercial, or residential settings, the A22NK2BM01AAP102 guarantees dependable operation. Elevate your control panel with this essential component.