A22NK-2BM-01BA-G102

Heilind Number:OMIA22NK-2BM-01BA-G102
Manufacturer:Omron Industrial
Manufacturer Number:A22NK-2BM-01BA-G102
ECAD Model:
3D Model

Description:

ASSM KSEL PLAS BZL BLCK 1 NO/N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NK-2BM-01BA-G102
Series:A22NK
Housing Material:Plastic
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Key Type:Flat
Contact Configuration:SPST-NC, SPST-NO
Number of Positions:2
Switch Function:OFF-ON, ON-OFF
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NK-2BM-01BA-G102

Detailed Description

Introducing the A22NK series Keylock Switch, featuring a durable plastic housing with a sleek black bezel. Designed for panel mounting, this switch ensures secure installation with a screw termination method. Suitable for a wide range of environments, it boasts an IP66 rating for protection against dust and water ingress. The flat key type offers easy operation, while the SPST-NC and SPST-NO contact configuration provides versatility in switching options. With a maximum operating temperature of 70°C and a minimum of -25°C, it guarantees reliable performance in varying conditions. Rated for 10A at 24VDC, it is ideal for industrial applications. Upgrade your control systems with the A22NK2BM01BAG102 Keylock Switch.