| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NK-2ML-01BA-G002 |
| Series: | A22NK |
| Key Type: | Flat |
| IP Rating: | IP66 |
| Mount Type: | Panel Mount |
| Current Rating: | 10 A |
| Voltage Rating: | 24 VDC |
| Switch Function: | ON-MOM |
| Housing Material: | Brushed Metal |
| Termination Method: | Screw |
| Number of Positions: | 2 |
| Contact Configuration: | SPST-NC |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMIA22NK-2ML-01BA-G002 |
A22NK-2ML-01BA-G002
| Heilind Number: | OMIA22NK-2ML-01BA-G002 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NK-2ML-01BA-G002 |
| ECAD Model: |
Specifications
Detailed Description
The A22NK-2ML-01BA-G002 Keylock Switch offers reliable control in industrial settings. Featuring a Brushed Metal housing and Panel Mount design, this switch ensures durability and secure installation. With a Screw termination method, it guarantees stable connectivity. Operating between -25°C to 70°C and boasting an IP66 rating, it withstands harsh environments with ease. The Flat key type and SPST-NC contact configuration provide efficient functionality. With a 10A current rating and 24VDC voltage rating, it's suitable for various applications. Perfect for use in machinery, security systems, and more, the A22NK series guarantees high performance.

