A22NK-2ML-01BA-G101

Heilind Number:OMIA22NK-2ML-01BA-G101
Manufacturer:Omron Industrial
Manufacturer Number:A22NK-2ML-01BA-G101
ECAD Model:
3D Model

Description:

ASSM KSEL BM BZL BLCK 2 NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NK-2ML-01BA-G101
Series:A22NK
Housing Material:Brushed Metal
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Key Type:Flat
Contact Configuration:DPST-NO
Number of Positions:2
Switch Function:OFF-MOM
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NK-2ML-01BA-G101

Detailed Description

The A22NK-2ML-01BA-G101 is a ruggedly designed keylock switch perfect for industrial applications. Crafted with a Brushed Metal housing, this switch guarantees durability in harsh environments. Featuring a Panel Mount design and Screw termination method, installation is secure and straightforward. With an IP66 rating, it offers reliable protection against dust and water ingress. The keylock operates with a Flat key type and has a DPST-NO contact configuration with 2 positions, ensuring precise control. Its OFF-MOM switch function and 10A/24VDC current and voltage ratings make it suitable for power control tasks. Trust in the A22NK series for dependable performance in demanding settings.