A22NK-2MM-01BA-P111

Heilind Number:OMIA22NK-2MM-01BA-P111
Manufacturer:Omron Industrial
Manufacturer Number:A22NK-2MM-01BA-P111
ECAD Model:
3D Model

Description:

PB KEYSELC 2POS MAN LEFT 3NO A22NK2MM01BAP111

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NK-2MM-01BA-P111
Series:A22NK
Key Type:Flat
IP Rating:IP66
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON
Housing Material:Brushed Metal
Termination Method:Push-In
Number of Positions:2
Contact Configuration:3PST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NK-2MM-01BA-P111

Detailed Description

Introducing the A22NK Series PB KEYSELC 2POS MAN LEFT 3NO Switch, a robust and reliable panel mount keylock switch designed for industrial applications. Crafted from durable brushed metal, this switch can withstand harsh environments with an impressive IP66 rating, making it suitable for a wide range of settings. Featuring a flat key type and a convenient push-in termination method, it offers ease of use and installation. With a contact configuration of 3PST-NO and a current rating of 10A at 24VDC, it ensures efficient and secure operation. The OFF-ON switch function and 2 positions make it versatile for various control functions. From machinery to control panels, this switch is a dependable choice for your keylock switching needs.