A22NK-3BB-01DA-P102

Heilind Number:OMIA22NK-3BB-01DA-P102
Manufacturer:Omron Industrial
Manufacturer Number:A22NK-3BB-01DA-P102
ECAD Model:
3D Model

Description:

PSHINKSEL PLAS BZL BLCK 1NO/NC A22NK3BB01DAP102

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NK-3BB-01DA-P102
Series:A22NK
Housing Material:Plastic
Mount Type:Panel Mount
Termination Method:Push-In
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Key Type:Flat
Contact Configuration:SPST-NC, SPST-NO
Number of Positions:3
Switch Function:MOM-OFF-MOM, MOM-ON-MOM
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NK-3BB-01DA-P102

Detailed Description

Introducing the PSHINKSEL PLAS BZL BLCK 1NO/NC A22NK3BB01DAP102 keylock switch, a versatile and reliable solution for your panel mount control needs. Constructed with durable plastic housing, this switch is designed to withstand harsh environments with an IP66 rating for dust and water resistance. Featuring a flat key type, it offers secure access control. The SPST-NC and SPST-NO contact configuration, along with MOM-OFF-MOM and MOM-ON-MOM switch functions, provide flexibility in operation. With a current rating of 10A and voltage rating of 24VDC, it is suitable for various industrial applications. Trust in the A22NK series for high-quality switches that deliver performance and longevity.