A22NK-3BM-01GA-G102

Heilind Number:OMIA22NK-3BM-01GA-G102
Manufacturer:Omron Industrial
Manufacturer Number:A22NK-3BM-01GA-G102
ECAD Model:
3D Model

Description:

ASSM KSEL PLAS BZL BLCK 1 NO/N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NK-3BM-01GA-G102
Series:A22NK
Key Type:Flat
IP Rating:IP66
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-OFF-OFF, ON-ON-OFF
Housing Material:Plastic
Termination Method:Screw
Number of Positions:3
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NK-3BM-01GA-G102

Detailed Description

Introducing the A22NK-3BM-01GA-G102, a high-quality keylock switch designed for reliable operation in industrial settings. This switch, part of the A22NK series, features a durable plastic housing and panel mount installation for secure placement. With a screw termination method and an IP66 rating, it ensures protection against dust and water ingress, making it suitable for a wide range of applications. The flat key type and SPST-NC, SPST-NO contact configuration offer versatility in switching operations, while the ON-OFF-OFF and ON-ON-OFF switch functions provide flexibility in usage. Rated for a maximum operating temperature of 70°C and a minimum of -25°C, it guarantees performance in varying environmental conditions. With a current rating of 10A and a voltage rating of 24VDC, this keylock switch is a reliable choice for control and automation systems. Explore the A22NK3BM01GAG102 for efficient and secure switching solutions.