| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NL-BGA-TRA-G202-RC |
| Series: | A22NL |
| Cap Color: | Red |
| IP Rating: | IP66 |
| Mount Type: | Panel Mount |
| Illumination: | Yes |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Current Rating: | 10 A |
| Voltage Rating: | 24 VDC |
| Switch Function: | ON-OFF |
| Illumination Type: | LED |
| Illumination Color: | Red |
| Termination Method: | Screw |
| Contact Configuration: | DPST-NC |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMIA22NL-BGA-TRA-G202-RC |
A22NL-BGA-TRA-G202-RC
| Heilind Number: | OMIA22NL-BGA-TRA-G202-RC |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NL-BGA-TRA-G202-RC |
| ECAD Model: |
Specifications
Detailed Description
Introducing the A22NL Series Panel Mount Push Button Switch, featuring a rugged construction designed for industrial applications. This switch, with a red illuminated round actuator, offers DPST-NC contact configuration with a 10A current rating and 24VDC voltage rating. Perfect for control panels and machinery, it ensures reliable ON-OFF functionality. With an IP66 rating, it guarantees protection against dust and water ingress, making it suitable for outdoor use. The screw termination method provides secure installation, while the wide operating temperature range from -25°C to 55°C ensures performance in diverse environments. Trust in the A22NL for durable and efficient switching solutions.

