A22NL-BGM-TAA-G202-AC

Heilind Number:OMIA22NL-BGM-TAA-G202-AC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BGM-TAA-G202-AC
ECAD Model:
3D Model

Description:

ASSM FG PLAS BZL BLUE 2NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BGM-TAA-G202-AC
Series:A22NL
Cap Color:Blue
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:Blue
Termination Method:Screw
Contact Configuration:DPST-NC
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BGM-TAA-G202-AC

Detailed Description

The ASSM FG PLAS BZL BLUE 2NC Push Button Switch, part of the A22NL series, is a high-quality panel mount switch designed for reliable performance in industrial settings. Featuring a screw termination method, it ensures secure installation. With an IP66 rating, it offers protection against dust and water ingress, making it ideal for use in harsh environments. The blue illuminated DPST-NC switch with an ON-MOM function and 10A current rating is perfect for applications requiring clear status indication and robust operation. Its round actuator shape and LED illumination enhance visibility and usability. Operating at temperatures ranging from -25°C to 55°C, it guarantees functionality even in extreme conditions. With a voltage rating of 24VDC, this switch is suitable for a variety of power systems. Perfect for control panels and machinery, it is a dependable choice for industrial automation.