A22NL-BGM-TGA-G102-GD

Heilind Number:OMIA22NL-BGM-TGA-G102-GD
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BGM-TGA-G102-GD
ECAD Model:
3D Model

Description:

ASSM FG BM BZL GREEN 1 NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BGM-TGA-G102-GD
Series:A22NL
Cap Color:Green
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-MOM, ON-MOM
Illumination Type:LED
Illumination Color:Green
Termination Method:Screw
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BGM-TGA-G102-GD

Detailed Description

Introducing the A22NL-BGM-TGA-G102-GD, a versatile panel mount push button switch from the A22NL series. This high-quality switch features a screw termination method and is designed for reliable operation in a wide range of environments, with a minimum operating temperature of -25°C and a maximum of 55°C. Boasting an IP66 rating, it is dust and water-resistant, making it suitable for use in industrial applications. The switch offers SPST-NC and SPST-NO contact configurations, with an OFF-MOM and ON-MOM switch function. The round green actuator with LED illumination ensures easy visibility, while the 10A current rating and 24VDC voltage rating make it ideal for various power applications. Whether you need a durable switch for machinery or control panels, the A22NLBGMTGAG102GD is the perfect choice.