A22NL-BGM-TRA-G202-RD

Heilind Number:OMIA22NL-BGM-TRA-G202-RD
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BGM-TRA-G202-RD
ECAD Model:
3D Model

Description:

ASSM FG BM BZL RED 2NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BGM-TRA-G202-RD
Series:A22NL
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:Red
Termination Method:Screw
Contact Configuration:DPST-NC
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BGM-TRA-G202-RD

Detailed Description

Enhance your control panel with the A22NL Series Panel Mount Push Button Switch. Featuring a durable construction, this switch is designed for reliable performance in industrial settings, with a wide operating temperature range from -25°C to 55°C and an IP66 rating for protection against dust and water. The red illuminated button with a DPST-NC contact configuration ensures clear visibility and easy operation, while the ON-MOM switch function offers momentary control. With a current rating of 10A and voltage rating of 24VDC, it is suitable for various applications. The round actuator shape and screw termination method provide secure installation. Perfect for use in machinery, automation systems, and more, the A22NL Switch is a dependable choice for your switching needs.